Weller Zero Smog TL, 230V Solder Fume Extractor Accessory, Welding Fumes, 120W, Type F - Schuko plug, Type G - British

Subtotal (1 unit)*

£928.16

(exc. VAT)

£1,113.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£928.16

*price indicative

RS Stock No.:
124-0171
Distrelec Article No.:
300-88-957
Mfr. Part No.:
FT91013699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

Zero Smog TL

Pre Filter Type

F7

Main Filter Type

HEPA H13, Activated Carbon

Filter Type

Welding Fumes

Noise Level

50dB(A)

Voltage Rating

230V

Wattage

120W

ESD Safe

No

Weight

9kg

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Remote Control

Yes

Depth

330mm

Height

445mm

Width

335mm

Filter Full Alarm

Yes

Maximum Airflow Rate

190m³/h

Speed Setting

Oui

Extraction Type

High Volume Gas Filtration

Maximum Users

2

COO (Country of Origin):
DE

Weller TL Zero Smog Fume Extraction Units


Weller Zero Smog TL series is a low noise fume extractor unit that ensures breathable air in your workplace. Two types are available, the standard filter TL model and the gas filter model. They have a large filter surface plus a maintenance-free brushless blower which gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filtration monitoring system with an audio-visual filter alarm.
The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.

Why would you buy these extractor units?


Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.

Features and Benefits


  • Two models available – Standard filter and the gas filter

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Easy click system

  • Low noise levels

  • Quick and easy filter replacement

  • Audio-visual filter change alarm system

  • Variable speed settings

  • Active carbon foam filter for effective gas cleaning

  • Maintenance-free

  • Brushless EC blower

Specification


  • Length 335 mm

  • Width 330 mm

  • Height 445 mm

  • Weight 9 kg

  • Voltage 230 V, 50 Hz, and 120 V, 60 Hz

  • Noise level 50 dB (A)

  • Electrical power 120 W

  • Maximum blower vacuum in Pa – 3000

  • Maximum blower extraction rate of 190 m3/h

  • Pre-filter is an F7 fine dust filter

  • Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)

  • Particle filter MPPS 99.95%

Weller TL Zero Smog Fume Extraction Unit Options


  • Zero Smog TL Fume Extraction Unit – 230 V F/G; FT91013699, RS stock no. 124-0171

  • Zero Smog TL with a Gas Filter – 230 v F/G; FT91014699, RS stock no 124-0172

FAQ’s


Are they easy to set-up?

Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.

Related links